DCR011203 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011203U/1K 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter ALT 59 ALT 595-DCR011203U 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1 kV SOIC-28 18.1 mm 7.6 mm 2.65 mm DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 20

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1 kV PDIP-10 DCR011203
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Regs DC/ DC Converter A 595- A 595-DCR011203U Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 1 kV SOIC-28 DCR011203