DCP021515 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U 1.538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 14.25 V to 15.75 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm DCP021515
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP021515U/1K 59In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP021515