Interface IC's DC/DC Converters - SMD

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 253In Stock
250Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 530In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA - 15 V 30 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 16In Stock
90Expected 2/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 65 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 35In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 12 V 40 mA - 12 V 40 mA 1 kV SOIC-18 15.24 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 30 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 80 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 165 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 30In Stock
20Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold
8Expected 3/5/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 5 V 100 mA - 5 V 100 mA 1 kV SOIC-18 15.24 mm 11.1 mm 7.8 mm Industrial TSM
TRACO Power DC/DC Converters - SMD 1.7W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 500 mA 1.5 kV SMD-8 13.7 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 150Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 165 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SOIC-14 12.7 mm 9.3 mm 8.9 mm Industrial TSH