5301 DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Flex Power Modules BMR4615301/001
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 280
Isolated
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-24VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 250 mW 15 V 13.5 V 16.5 V 24 V 5.2 mA - 24 V 5.2 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R0.25D