297 DC/DC Converters - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .51-5.5V 4A Pos Log SMT TR 466In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 9 V 4.5 V 14.4 V 510 mV to 5.5 V 4 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.5 mm (0.295 in) Industrial PJT004
RECOM Power DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x29.4x8mm 140In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 8 V 42 V 5 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T
RECOM Power DC/DC Converters - SMD 5W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 340 mA 1.6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 1kV REG 2:1 18-36in +/-5out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 1 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 15VIN +/-05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 250 mW 15 V 13.5 V 16.5 V 5 V 25 mA - 5 V 25 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R0.25D
OmniOn Power DC/DC Converters - SMD 4.5-14.4Vin .6-5.5V 7A Neg Log SMT TR Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
Reel: 200

Non-Isolated 1 Output 9 V 4.5 V 14.4 V 600 mV to 5.5 V 7 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7.5 mm (0.295 in) Industrial PKX007