293 DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 90In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.7A Inductor Built-in PWM/PFM auto control Step-down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 700 mA USP-8B04 2.25 mm (0.089 in) 1.5 mm (0.059 in) 0.75 mm (0.03 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 0.7A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 700 mA USP-8B04 2.25 mm (0.089 in) 1.5 mm (0.059 in) 0.75 mm (0.03 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 2.9 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 09Vout 667mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 9 V 667 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 5W DC/DC 2kV REG 4:1 9-36Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 9 V 36 V 15 V 340 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 12VIN +/-12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 250 mW 12 V 10.8 V 13.2 V 12 V 10.4 mA - 12 V 10.4 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R0.25D
RECOM Power DC/DC Converters - SMD 7-42VIN 3.3V 1A SIP3 23x27.2x10mm Non-Stocked Lead-Time 17 Weeks
Min.: 150
Mult.: 150
Reel: 150

Non-Isolated 1 Output 7 V 42 V 3.3 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T