289 DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 05V 12V SMD 1kV unreg 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 5 V 4.5 V 5.5 V 12 V 42 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Medical R0.5S
RECOM Power DC/DC Converters - SMD 15-42VIN 12V 1A SIP3 23x29.4x8mm 25In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 15 V 42 V 12 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T
RECOM Power DC/DC Converters - SMD 7.5W DC/DC 2kV REG 2:1 18-36in +/-5out 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 7.5 W 24 V 18 V 36 V 5 V 750 mA - 5 V 750 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC7.5-S_DRW
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 5W DC/DC 1.6kV REG 4:1 9-36in +/-15out 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 5 W 24 V 9 V 36 V 15 V 170 mA - 15 V 170 mA 1.6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN +/-24VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 250 mW 5 V 4.5 V 5.5 V 24 V 5.2 mA - 24 V 5.2 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R0.25D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D