2401 DC/DC Converters - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 3A 6-42V Input 429In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 72 W 6 V 42 V 5 V to 24 V 3 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 1A 6-42V Input 98In Stock
250Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 1 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 9-36Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 5 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)