2400 DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 5A 17In Stock
19On Order
Min.: 1
Mult.: 1

Isolated 1 Output 26 V 50 V 24 V 5 A 2.25 kV 32.5 mm 22 mm 6.73 mm
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 4:1 18-75Vin 3.3Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 18 V 75 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)