2047 DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 1 kV SMD-12 15.24 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 5W 18-36Vin 09Vout 556mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 9 V 556 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM5E