Tube DC/DC Converters - SMD

Results: 5.750
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 1.080In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 694In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 327In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 1kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 67 mA - 15 V - 67 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 67In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 166In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 100In Stock
560On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 124In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6 26.4 Vdc input, +/-3 Vdc, +/-0.152 A, dual unregulated output, SMT 46In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 3.3 VDC 152 mA - 3.3 VDC - 152 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 240In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 178In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 47In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2.204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 120In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 168In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 216In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 334In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 200 mA - 5 V - 200 mA 1.5 kVDC + 105 C - 40 C DC/DC

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 184In Stock
480Expected 9/3/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 37In Stock
280Expected 9/7/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 92In Stock
200Expected 9/7/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 168In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M