DC/DC Converters - SMD

Results: 1.132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A 11In Stock
165,62 €
155,57 €
154,29 €
152,76 €
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
Cosel DC/DC Converters - SMD 10.8W 18-36Vin 12Vout 0.9A SMD 24In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 8.58W 18-36Vin 3.3Vout 2.6A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 8.58W 36-76Vin 3.3Vout 2.6A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10W 9-18Vin 5Vout 2A SMD 23In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10W 18-36Vin 5Vout 2A SMD 22In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 8.58W 4.5-9Vin 3.3Vout 2.6A SMD 22In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 8.58 W 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD 20In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 36-76Vin 15Vout 0.7A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W 4.5-9Vin 15Vout 0.7A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.5 W 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.8W 9-18Vin 12Vout 0.9A SMD 27In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10W 36-76Vin 5Vout 2A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.8W 36-76Vin 12Vout 0.9A SMD 27In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 28In Stock
22,12 €
21,30 €
21,24 €
20,49 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.5 W 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W +/-15V or +30V 0.35A SMD Type 28In Stock
22,12 €
21,30 €
21,24 €
20,49 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.5 W 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-12V or +24V 0.25A SMD Type 30In Stock
15,57 €
15,00 €
14,95 €
14,42 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W,+/-15V or +30V 0.2A SMD Type 30In Stock
15,57 €
15,00 €
14,95 €
14,42 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.5W,+/-15V or +30V 0.35A SMD Type 20In Stock
22,12 €
21,30 €
20,95 €
20,67 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.5 W 15 VDC 350 mA - 15 VDC - 350 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 15In Stock
22,12 €
21,30 €
20,95 €
20,67 €
Min.: 1
Mult.: 1
Isolated 2 Output 10.8 W 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W +/-12V or +24V 0.25A, SMD Type 30In Stock
15,57 €
15,00 €
14,95 €
14,42 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 12 V 250 mA - 12 V - 250 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW
Cosel DC/DC Converters - SMD 6W +/-15V or +30V 0.2A, SMD Type 18In Stock
15,57 €
15,00 €
14,75 €
14,54 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V - 200 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 95 C - 40 C MUW