SMD-8 DC/DC Converters - SMD

Results: 1.557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 795In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 318In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 529In Stock
400Expected 1/18/2027
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 510In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 33In Stock
4,27 €
4,15 €
4,02 €
3,97 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout 4.483In Stock
Cut Tape
9,07 €
8,73 €
8,59 €
8,41 €
Reel
7,74 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 13.145In Stock
Cut Tape
3,76 €
3,70 €
3,58 €
3,49 €
Reel
3,16 €
Min.: 1
Mult.: 1
: 500
1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 3.236In Stock
6,54 €
5,58 €
5,42 €
5,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 127In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 57In Stock
4,88 €
4,79 €
4,72 €
4,52 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 140In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 122In Stock
4,71 €
4,64 €
4,57 €
4,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 78In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 200In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 134In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 33In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 266In Stock
4,78 €
4,73 €
4,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 89In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 240In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 251In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 292In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 246In Stock
5,02 €
4,94 €
4,86 €
4,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 217In Stock
320Expected 10/29/2026
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 143In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M