XR79203EL-F

MaxLinear
701-XR79203EL-F
XR79203EL-F

Mfr.:

Description:
DC/DC Converters - SMD 40V 3A synchronous buck COT power module, 5V to 40V input, 0.6V output minimum, 400kHz to 800kHz, QFN 8x8x4, tray, -40C to +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
600 mV to 13.2 V
3 A
QFN-56
8 mm (0.315 in)
8 mm (0.315 in)
4 mm (0.157 in)
Industrial
+ 125 C
- 40 C
XR79
Brand: MaxLinear
Dimensions: 8 mm x 8 mm x 4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 260
Subcategory: DC-DC Converters
Unit Weight: 191,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XR791xx and XR7920x Step-Down Power Modules

MaxLinear XR791xx and XR7920x Step-Down COT Power Modules are synchronous, step-down, complete system-in-package power management solutions offering fully integrated power converters including MOSFETs, inductors, and internal input/output capacitors. The XR791xx components offer load current ratings from 3A to 20A and a wide 3V to 22V input voltage range. The XR7920x devices offer load current rating from 3A to 6A with a wide 5V to 40V input voltage range. These non-isolated DC/DC converters feature a proprietary emulated current mode Constant On-Time (COT) control scheme for extremely fast line and load transient response.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
11,69 € 58,45 €
11,50 € 115,00 €
11,28 € 282,00 €
11,07 € 553,50 €
10,89 € 1.089,00 €
10,29 € 2.675,40 €
10,28 € 10.691,20 €