0 C DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC 50A 84In Stock
32,23 €
31,03 €
30,57 €
30,10 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 100 W 600 mV to 2 V 50 A 36.8 mm (1.449 in) 24.13 mm (0.95 in) 15.75 mm (0.62 in) Industrial + 50 C 0 C SRPE
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,- 4kV Non-Stocked Lead-Time 15 Weeks
479,98 €
472,78 €
465,58 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output - 4 kV to 0 V 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial + 60 C 0 C C
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC 3A Non-Stocked
Non-Isolated 1 Output 16.5 W 600 mV to 5.5 V 3 A 16.5 mm (0.65 in) 10.4 mm (0.409 in) 8.6 mm (0.339 in) Industrial + 50 C 0 C SRPE
Bel Power Solutions DC/DC Converters - SMD Non-Isolated DC-DC 30A Non-Stocked
Non-Isolated 1 Output 60 W 600 mV to 2 V 30 A 30.5 mm (1.201 in) 16.5 mm (0.65 in) 15 mm (0.591 in) Industrial + 50 C 0 C SRPE
Advanced Energy / Artesyn DC/DC Converters - SMD 4.5-13.8Vin 0.6-5.0V 1.20" x 0.44" x 1.10 Non-Stocked Lead-Time 24 Weeks
Reel
30,75 €
28,59 €
Min.: 125
Mult.: 125
: 125
Non-Isolated 1 Output 200 W 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 10.85 mm (0.427 in) Industrial + 70 C 0 C SMT40C2