- 40 C DC/DC Converters - SMD

Results: 13.674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 510In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 9 Vdc, 0.112 A, single unregulated output, SMT 795In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 318In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 529In Stock
400Expected 1/18/2027
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD10 DC-DC converter single O/P 67mA 15V 47In Stock
5,84 €
5,66 €
5,49 €
5,25 €
4,90 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V - 67 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 33In Stock
5,34 €
5,18 €
5,02 €
4,80 €
4,48 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial + 95 C - 40 C PBT02
Murata Power Solutions DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT 9.304In Stock
7.200Expected 12/10/2026
Cut Tape
2,84 €
2,73 €
2,69 €
2,63 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 800
Isolated 1 Output 1 W 5 V 200 mA 3 kV 12.7 mm 10.41 mm 4.36 mm Medical, Industrial + 85 C - 40 C NXE1
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 168In Stock
21,30 €
20,45 €
19,73 €
18,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial + 85 C - 40 C R2M
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 1.114In Stock
23,74 €
22,05 €
20,92 €
20,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A 2.027In Stock
Cut Tape
7,73 €
7,44 €
7,32 €
7,16 €
Reel
6,39 €
Min.: 1
Mult.: 1
: 500
Non-Isolated 1 Output 30 W 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial + 90 C - 40 C RPM-6.0
RECOM Power DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A 11In Stock
165,62 €
155,57 €
154,29 €
152,76 €
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm + 105 C - 40 C REM60-W
Texas Instruments DC/DC Converters - SMD 4A Power Module w/ 2 .95V-17V Input A 59 A 595-LMZ31704RVQR 2.437In Stock
Cut Tape
9,11 €
8,76 €
8,63 €
8,44 €
Reel
7,54 €
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 600 mV to 5.5 V 4 A Module 10.15 mm (0.4 in) 10.15 mm (0.4 in) 4.4 mm (0.173 in) Industrial + 85 C - 40 C LMZ31704
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 9.201In Stock
Cut Tape
3,39 €
3,30 €
3,25 €
3,15 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 250
Non-Isolated 1 Output 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial + 85 C - 40 C RPX-2.5
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 3.3Vout 4.483In Stock
Cut Tape
9,07 €
8,73 €
8,59 €
8,41 €
Reel
7,74 €
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 3.3 V 303 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1S
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 12.906In Stock
Cut Tape
3,76 €
3,70 €
3,58 €
3,49 €
Reel
3,16 €
Min.: 1
Mult.: 1
: 500
1 Output 1 W 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 100 C - 40 C R1SE/H2
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
22,11 €
21,29 €
20,94 €
20,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 10.8 W 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial + 90 C - 40 C MUS
Cosel DC/DC Converters - SMD 36-76Vin 1.5W 15Vout 0.1A SMT 30In Stock
9,49 €
9,14 €
9,00 €
8,81 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.98W 3.3Vout 0.6A SMT 25In Stock
11,28 €
10,87 €
10,70 €
10,48 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.98 W 3.3 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUS
Cosel DC/DC Converters - SMD 9-18Vin 1.5W +/-15V or +30V 0.05A SMT 30In Stock
9,58 €
9,01 €
8,94 €
8,86 €
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 W 15 V 50 mA - 15 V - 50 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial + 100 C - 40 C MUW

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5 16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 78In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 200In Stock
5,07 €
4,99 €
4,91 €
4,70 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 134In Stock
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6 26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 33In Stock
280On Order
5,01 €
4,93 €
4,85 €
4,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial + 105 C - 40 C DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 334In Stock
12,37 €
5,51 €
5,05 €
4,76 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V - 200 mA 1.5 kVDC + 105 C - 40 C DC/DC