+ 75 C DC/DC Converters - SMD

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 1.114In Stock
23,74 €
22,05 €
20,92 €
20,37 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 8In Stock
32,59 €
30,37 €
29,79 €
29,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 15 V 1 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA 3In Stock
34,37 €
32,07 €
31,55 €
30,93 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm + 75 C - 40 C REC15E-Z
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV 4In Stock
280,51 €
276,30 €
272,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3 kV 330 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 1.690In Stock
25,52 €
23,02 €
23,01 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 5 V 3 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 684In Stock
32,59 €
30,52 €
30,51 €
30,32 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
TRACO Power DC/DC Converters - SMD 4.8W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 8In Stock
35,14 €
31,18 €
30,52 €
30,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 3.3 V 1.45 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-12Vout 625mA 6In Stock
34,27 €
33,02 €
31,12 €
29,89 €
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 12 V 625 mA - 12 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 8In Stock
33,05 €
31,82 €
31,32 €
29,21 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 15Vout 1A 20In Stock
32,59 €
31,38 €
30,89 €
30,32 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 15 V 1 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 3.3Vout 4A 32In Stock
32Expected 12/11/2026
25,52 €
24,57 €
24,17 €
23,50 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 3.3 V 4 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 5Vout 3A 5In Stock
34,68 €
33,39 €
32,86 €
30,95 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 5 V 3 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 12Vout 1.25A 1In Stock
32,59 €
31,38 €
30,89 €
30,32 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA 6In Stock
32,59 €
31,38 €
30,89 €
30,32 €
Min.: 1
Mult.: 1
Isolated 1 Output 15 W 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm + 75 C - 40 C REC15E-Z
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +100V 10In Stock
117,92 €
116,15 €
114,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 100 V 10 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +250V 2In Stock
117,92 €
116,15 €
114,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 250 V 4 mA 500 V 23.37 mm 17.53 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V 5In Stock
138,21 €
136,13 €
134,06 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 500 V 2 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 22In Stock
14,23 €
13,80 €
13,38 €
12,81 €
11,95 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 67 mA - 15 V 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm + 75 C - 40 C ISV02
XP Power DC/DC Converters - SMD DC-DC, 2W, REGULATED, SMD 25In Stock
13,45 €
13,05 €
12,64 €
12,10 €
11,30 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SMD-6 14.65 mm 14.4 mm 8.95 mm + 75 C - 40 C ISV02
RECOM Power DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA 1In Stock
8Expected 2/19/2027
34,68 €
33,10 €
30,91 €
30,20 €
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 15 V 500 mA - 15 V 500 mA 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin +/-15Vout 500mA 6In Stock
34,68 €
33,39 €
31,22 €
30,74 €
Min.: 1
Mult.: 1
Isolated 2 Output 15 W 15 V 500 mA - 15 V 500 mA 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial + 75 C - 40 C REC15E-Z
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
30,13 €
26,80 €
26,22 €
25,80 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
TRACO Power DC/DC Converters - SMD 6W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
30,13 €
26,80 €
26,22 €
25,80 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV SMD-16 22 mm 20.3 mm 10.05 mm Industrial + 75 C - 40 C THL 6WISM
RECOM Power DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 200mA 15In Stock
50,34 €
48,47 €
48,07 €
43,08 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 V 200 mA - 15 V 200 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial + 75 C - 40 C REM6E
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV
28On Order
168,71 €
166,18 €
163,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 1 kV 1 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial + 75 C - 25 C AG