XP Power C Series DC/DC Converters - SMD

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2kV 48In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 2 kV 500 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.5kV 16In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1.5 kV 670 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +4kV 5In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +300V 7In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 300 V 3.3 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1kV 17In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+8kV 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 8 kV 125 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -200V 6In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 200 V 5 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,- 4kV 3In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 4 kV 250 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.2kV 6In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 1.25 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1.5kV 12In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 1.5 kV 670 uA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +200V 4In Stock
4Expected 5/29/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 200 V 5 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +500V 6In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 500 V 2 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +3kV 2In Stock
2Expected 6/5/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 3 kV 330 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,- 5kV 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 5 kV 200 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD
4Expected 7/14/2026
Min.: 1
Mult.: 1

Isolated 1 Output 13.75 V 11.5 V 16 V 3 kV 330 uA 44.4 mm 28.2 mm 12.7 mm Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +600V
11On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 600 V 1.67 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +2.5kV
6On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 2.5 kV 400 uA 44.5 mm (1.752 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-6kV
4On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 6 kV 166 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -600V
5Expected 4/2/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 600 V 1.67 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+6kV
1Expected 4/3/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 6 kV 166 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 1 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W, -1.2kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 1.25 kV 1 mA 35.6 mm (1.402 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,+5kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to 5 kV 200 uA 53.3 mm (2.098 in) 28.2 mm (1.11 in) 12.7 mm (0.5 in) Industrial C
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1W,-8kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 12 V 11.5 V 16 V 0 V to - 8 kV 125 uA 76.2 mm (3 in) 31.8 mm (1.252 in) 15.24 mm (0.6 in) Industrial C