XP Power AH Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +800V
2Expected 5/22/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 0 V 5 V 800 V 1.87 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +1.5kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 0 V 5 V 1.5 kV 1 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AH