XP Power AGH Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +400V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 400 V 3.75 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AGH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +6kV 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 0 V 5 V 6 kV 250 uA 500 V 33.5 mm 11.43 mm 6.35 mm Industrial AGH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +200V 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 200 V 7.5 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AGH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +300V 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 5 V 300 V 5 mA 500 V 23.37 mm 11.43 mm 6.35 mm Industrial AGH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, -3kV 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 0 V 5 V 3 kV 500 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial AGH
XP Power DC/DC Converters - SMD SINGLE O/P, DC-HV DC PCB MOUNT, 1.5W, +3kV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 700 mV 12 V 3 kV 500 uA 500 V 28.7 mm 11.43 mm 6.35 mm Industrial AGH