Wurth Elektronik DC/DC Converters - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM 1A 2.5-5.5V In LGA-6EP .8-5.5V Output 11.248In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 2.5 V 5.5 V 800 mV to 5.5 V 1 A LGA-6EP 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 0.6A 2.7-5.5V Input 12.744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 2.7 V 5.5 V 600 mV to 5.5 V 600 mA LGA-EP-6 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Overmolded 1.2A 2.5-5.5V Input 11.308In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1.2 A 2.5 mm (0.098 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM Open Frame 1A 2 .5-5.5V Input 1.300In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Non-Isolated 1 Output 2.5 V 5.5 V 5.5 V 1 A 1210 (3225 metric) 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.55 mm (0.061 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD WPME-FIMM Fixed Isolated MicroModule 793In Stock
3.600Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 400

Isolated 1 Output 1 W 5 V - 400 mV 5.5 V 5 V 200 mA 3 kV LGA-7 9 mm 7 mm 3.1 mm Industrial WPME-FIMM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 1.790In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM Fixed Isolated SMT Module 1.405In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 24Vin 5Vout 1W 3kV 1.120In Stock
500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 4 kV SMT-8 12.7 mm 11.05 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 5Vin 5Vout 2W 3kV 395In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SMT-8 13.2 mm 11.4 mm 7.55 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 12Vin 5Vout 2W 3kV 422In Stock
500Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SMT-8 13.2 mm 11.4 mm 7.55 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD VDRM 5A 36V -40C / 85C 7-SMD Module 1.540In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 30 W 6 V 36 V 800 mV to 6 V 5 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial MagI3C-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 3A 6-42V Input 445In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 72 W 6 V 42 V 5 V to 24 V 3 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM SMT-8 Modu 24Vin 5Vout 2W 3kV 168In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 4 kV SMT-8 12.7 mm 7.6 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD VDRM 0.8-6V Output 2A 6-42V Input 487In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 12 W 6 V 42 V 800 mV to 6 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD MagI3C-VDMM 3.5-36Vin 0.3A 1.6Vout LGA-8EP 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Non-Isolated 1 Output 3.5 V 36 V 1 V to 6 V 300 mA LGA-8EP 5 mm (0.197 in) 2.5 mm (0.098 in) 1.8 mm (0.071 in) Industrial MagI3C-VDMM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 1A 6-42V Input 98In Stock
250Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 1 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD VDRM 5-24V Output 2A 6-42V Input 60In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 36 W 6 V 42 V 5 V to 24 V 2 A TO-263-EP-7 13.77 mm (0.542 in) 10.16 mm (0.4 in) 4.57 mm (0.18 in) Industrial WPME-VDRM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 5Vin/12Vout 1w 4kV SMT
500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 4 kVDC SMT-8 12.7 mm 11.05 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 12Vin/12Vout 1w 4kV SMT
500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 4 kVDC SMT-8 12.7 mm 11.05 mm 6.25 mm Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - SMD WPME-FISM 24Vin/12Vout 1w 4kV SMT
500Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 4 kVDC SMT-8 12.8 mm 11.1 mm 6.9 mm Industrial WPME-FISM