Torex Semiconductor DC/DC Converters - SMD

Results: 912
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 3.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 3.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 2.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 2.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 3.3 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232
Torex Semiconductor DC/DC Converters - SMD Ultra-lLow Quiescent Current, Inductor Built-in Buck DC/DC Converters 1.563In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 1.8 V 6 V 1.8 V 150 mA CL-2025-03 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial XCL232

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4.865In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Isolated 1 Output 650 mV 5.5 V 3.3 V 300 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4.553In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Isolated 1 Output 650 mV 5.5 V 5 V 430 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148

Torex Semiconductor DC/DC Converters - SMD 400nA Ultra-Low Quiescent, 0.8A, PWM/PFM Boost DC/DC Converters 4.954In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Non-Isolated 1 Output 650 mV 5.5 V 3.6 V 430 mA WLP-6-05 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9145
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 4.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.082In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.732In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 2.428In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM control Step-Down converter 5.961In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.5A Inductor Built-in PWM/PFM auto control Step-Down converter 4.520In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1.5 A USP-9B01 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.2 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 2.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM control Step-down converter 4.265In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 3.3 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 2.817In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 2.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.5 V 5.5 V 1.1 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial