UCC14141QDWNRQ1

Texas Instruments
595-UCC14141QDWNRQ1
UCC14141QDWNRQ1

Mfr.:

Description:
DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 892

Stock:
892
Can Dispatch Immediately
On Order:
1.500
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,48 € 8,48 €
8,45 € 42,25 €
6,84 € 68,40 €
6,38 € 159,50 €
6,36 € 318,00 €
5,86 € 586,00 €
5,61 € 1.402,50 €
Full Reel (Order in multiples of 750)
5,37 € 4.027,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1.5 W
12 V
8 V
18 V
15 V to 25 V
83 mA
5 kVAC
SSOP-36
12.93 mm
7.6 mm
3.55 mm
Industrial
UCC14141
Adjust Type: Adjustable
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Dimensions: 12.93 mm x 7.6 mm x 3.55 mm
Input Voltage: 8 V to 18 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated Module
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC14141-Q1 5kVRMS Isolated DC-DC Module

Texas Instruments UCC14141-Q1 5kVRMS Isolated DC-DC Module is an automotive-qualified high isolation voltage DC-DC power module designed to give IGBT or SiC gate drivers power. The UCC14141-Q1 integrates a transformer and DC-DC controller with a proprietary architecture to achieve high density with very low emissions. The high-accuracy output voltages provide better channel enhancement for higher system efficiency without over-stressing the power device gate. The input voltage of UCC14141-Q1 supports both the wide LiFePO4 battery voltage of electric vehicles (8V-18V) and regulated 12V rail (10.8V-13.2V), with different output power.