UCC14131QDWNRQ1

Texas Instruments
595-UCC14131QDWNRQ1
UCC14131QDWNRQ1

Mfr.:

Description:
DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
1.500
Expected 6/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,75 € 7,75 €
7,73 € 38,65 €
6,11 € 61,10 €
5,67 € 141,75 €
5,19 € 519,00 €
4,96 € 1.240,00 €
4,93 € 2.465,00 €
Full Reel (Order in multiples of 750)
4,72 € 3.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1.5 W
12 V
10 V
18 V
5 kVAC
SSOP-36
12.93 mm
7.6 mm
3.55 mm
UCC14131
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: US
Dimensions: 12.93 mm x 7.6 mm x 3.55 mm
Input Voltage: 10 V to 18 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Factory Pack Quantity: 750
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

UCC14131-Q1 Isolated DC/DC Modules

Texas Instruments UCC14131-Q1 Isolated DC/DC Modules are designed to provide power to GaN, IGBT, SiC, or Si gate drivers. The UCC14131-Q1 integrates a transformer and DC/DC controller with a proprietary architecture to accomplish high efficiency with very low emissions.