Texas Instruments DCP020515D Series DC/DC Converters - SMD

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU/1K 269In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020515D
Texas Instruments DC/DC Converters - SMD Mini 2W Iso Unreg DC /DC Converter A 595 A 595-DCP020515DU 749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66.5 mA - 15 V 66.5 mA 1 kV SOP-12 18.1 mm 7.6 mm 2.65 mm Industrial DCP020515D