Texas Instruments DCP012415DB Series DC/DC Converters - SMD

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP012415DBU/700 160In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP012415DB
Texas Instruments DC/DC Converters - SMD Mini 1W Iso Unreg DC /DC Converter A 595 A 595-DCP012415DBP-U Non-Stocked Lead-Time 18 Weeks
Min.: 700
Mult.: 700
Reel: 700

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 15 V 33 mA - 15 V 33 mA 1 kV SOP-7 19.69 mm 7.11 mm 5.33 mm Industrial DCP012415DB