TRACO Power TDR 2WISM Series DC/DC Converters - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 15 V 134 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 228In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 4.5 V 18 V 5 V 400 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 15 V 67 mA - 15 V 67 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 4.5 V 18 V 12 V 83 mA - 12 V 83 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 52In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 12 V 83 mA - 12 V 83 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 15 V 67 mA - 15 V 67 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 18 V 75 V 5 V 400 mA 1.6 kV SMD-14 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 260Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 15 V 134 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 200Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 12 V 83 mA - 12 V 83 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 15 V 67 mA - 15 V 67 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm Industrial TDR 2WISM
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 12 V 167 mA 1.6 kV 18.9 mm 12.8 mm 8.7 mm TDR 2WISM