TDK-Lambda CC3 Series DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 0.6A, 3W 510In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.8A, 3W 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.125A, 3W 259In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 0.6A, 3W 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.25A, 3W 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.8A, 3W 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 0.6A, 3W 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output +/-12V 0.125A, 3W 20In Stock
20Expected 4/8/2026
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 12V 0.25A, 3W 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 0.8A, 3W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.125A, 3W 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 0.25A, 3W 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 3.3V 0.8A, 3W 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 76 V 3.3 V 800 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 0.6A, 3W 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 5 V 600 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 0.25A, 3W 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.125A, 3W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 12 V 125 mA - 12 V 125 mA 500 V 22.86 mm 16.61 mm 8.5 mm Industrial CC3