RECOM RP12-AW Series DC/DC Converters - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-5out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 5 V 1.2 A - 5 V 1.2 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-12out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 12 V 500 mA - 12 V 500 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 12 V 1 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75in +/-15out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 48 V 18 V 75 V 15 V 400 mA - 15 V 400 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 15 V 800 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 18-75Vin 3.3out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW