RECOM REM6E Series DC/DC Converters - SMD

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 24Vout 250mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 12Vout 500mA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 200mA
13Expected 3/6/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin +/-09Vout 335mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 12 V 9 V 18 V 9 V 335 mA - 9 V 335 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin 09Vout 667mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 9 V 667 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin +/-12Vout 250mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin 12Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin +/-15Vout 200mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin 15Vout 400mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin 24Vout 250mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin +/-09Vout 335mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 24 V 18 V 36 V 9 V 335 mA - 9 V 335 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 09Vout 667mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 9 V 667 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin +/-12Vout 250mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 12Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin +/-15Vout 200mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 15Vout 400mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 18-36Vin 24Vout 250mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin +/-09Vout 335mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 48 V 36 V 75 V 9 V 335 mA - 9 V 335 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin 09Vout 667mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 9 V 667 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin +/-12Vout 250mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin 12Vout 500mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 12 V 500 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin +/-15Vout 200mA 119Factory Stock Available
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin 15Vout 400mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 15 V 400 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 36-75Vin 24Vout 250mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 75 V 24 V 250 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E
RECOM Power DC/DC Converters - SMD 6W 9-18Vin +/-09Vout 335mA 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 9 V 335 mA - 9 V 335 mA 6 kV DIP-24 31.8 mm 20.3 mm 10.2 mm Medical, Industrial REM6E