RECOM REC3-S_DR Series DC/DC Converters - SMD

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 12Vin +/-12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 10.2 V 13.8 V 12 V 125 mA - 12 V 125 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 5 V 300 mA - 5 V 300 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 5Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 5 V 600 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 12 V 125 mA - 12 V 125 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 12Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 12 V 250 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin +/-15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 5.75 V 15 V 100 mA - 15 V 100 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 15Vout 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR
RECOM Power DC/DC Converters - SMD 3W DC/DC 1kV REG 5Vin 15Vout 119Factory Stock Available
Min.: 100
Mult.: 100
Reel: 100

Isolated 1 Output 3 W 5 V 4.5 V 5.75 V 15 V 200 mA 1 kV SMD-24 32 mm 20.32 mm 11.2 mm Industrial REC3-S_DR