Murata CRE1 Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 4.5V TO 5.5V IN 5V OUT ISO 96In Stock
490On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Industrial CRE1
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V SINGLE 1KV 520In Stock
3.500On Order
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 7.7 mm 6.6 mm Medical, Industrial CRE1
Murata Power Solutions DC/DC Converters - SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 7.05 mm 10.7 mm Industrial CRE1
Murata Power Solutions DC/DC Converters - SMD 1W DC/DC CONVERTER 39In Stock
500Expected 8/3/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 7 mm 10.7 mm Medical, Industrial CRE1