Delta Electronics SA01S Series DC/DC Converters - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 147In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 300 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 110 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W 61In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 105In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 300 mA 1 kV 12.7 mm 8.3 mm 7.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV 12.7 mm 8.3 mm 7.8 mm Medical, Industrial SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 12.7 mm 8 mm 6.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 300 mA 12.7 mm 8 mm 6.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 12.7 mm 8 mm 6.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 12.7 mm 8 mm 6.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 12.7 mm 8 mm 6.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W N/A
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 12.7 mm 8.3 mm 7.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 12.7 mm 8.3 mm 7.8 mm SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV 12.7 mm 8.3 mm 7.8 mm Medical, Industrial SA01S