DCM04S0A0S12PFA

Delta Electronics
108-DCM04S0A0S12PFA
DCM04S0A0S12PFA

Mfr.:

Description:
DC/DC Converters - SMD 2.4-5.5Vin.6-3.3V12A SMT Pos Logic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 350   Multiples: 350
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 350)
11,18 € 3.913,00 €
11,05 € 7.735,00 €
11,04 € 11.592,00 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
5 V
2.4 V
5.5 V
600 mV to 3.3 V
12 A
20.3 mm (0.799 in)
11.4 mm (0.449 in)
8.5 mm (0.335 in)
Industrial
DCM
Brand: Delta Electronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 350
Subcategory: DC-DC Converters
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS