Cincon EC4AB Series DC/DC Converters - SMD

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 9-18VDC Input, 5VDC Output, 1000mA, SMD, with Remote Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 9-18VDC Input, +/-15VDC Output, +/-190mA, SMD, with Remote Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 190 mA - 15 V 190 mA 1.5 kV DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 230 mA - 12 V 230 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 3.3 W 12 V 9 V 18 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 230 mA - 12 V 230 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 3.3 W 24 V 18 V 36 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 5 W 48 V 36 V 72 V 5 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 48 V 36 V 72 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 6 W 48 V 36 V 72 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 48 V 36 V 72 V 12 V 230 mA - 12 V 230 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm 20.3 mm 12.7 mm Industrial EC4AB
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55"

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 14 mm Industrial EC4AB