Cincon EC4A Series DC/DC Converters - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 5 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 500 V DIP-24 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 5 V 500 mA - 5 V 500 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 12 V 9 V 18 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 5 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked Lead-Time 21 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 5 V 500 mA - 5 V 500 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 24 V 18 V 36 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 72 V 5 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 12 V 470 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 36 V 72 V 15 V 400 mA 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 12 V 250 mA - 12 V 250 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 15 V 200 mA - 15 V 200 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-5VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 72 V 5 V 500 mA - 5 V 500 mA 500 V 31.8 mm 20.3 mm 10.2 mm Industrial EC4A
Cincon DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, 3.3VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD 1.25x0.80x0.45" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 36 V 72 V 3.3 V 1 A 500 V 31.8 mm 20.3 mm 11.4 mm Industrial EC4A