CUI Inc. DC/DC Converters - SMD

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 160In Stock
80Expected 3/31/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 158In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 115In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, +/-15 Vdc, +/-0.034 A, dual unregulated output, SMT 66In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 120In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 79In Stock
80Expected 2/23/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 38In Stock
80Expected 4/27/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 77In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-12V SMT +/-42mA Iso UnReg TR 305In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 15Vout SMT 67mA Iso UnReg TR 328In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 12Vout SMT 84mA Iso UnReg TR 2.737In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 2.97-3.63Vin 5Vout 200mA 1W Iso SMT TR
142In Stock
500Expected 8/4/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, T&R 885In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78C-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame, T&R 900In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 24 V 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78C-500-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin 12Vout 84mA 1W Iso SMT 430In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 13.5-16.5Vin 5Vout 200mA 1W Iso SMT TR
844In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M
CUI Inc. DC/DC Converters - SMD 10.8-13.2Vin 5Vout 200mA 1W Iso SMT TR
799In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV 12.75 mm 10.7 mm 7 mm Industrial PHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 1In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A,6.5-36 Vdc input, 5 Vdc output, SMT, open frame 699In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 24 V 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78B-500-M
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SMT, open frame 700In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 24 V 15 V 36 V 12 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78B-500-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin +/-15V SMT +/-33mA Iso UnReg TR 168In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 4.5-5.5Vin +/-12Vout +/-42mA 1W Iso SMT 18In Stock
860On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR 121In Stock
430Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 430

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 1.5 kV 16.2 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 12Vin 5Vout SMT 200mA Iso UnReg TR 120In Stock
860On Order
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M
CUI Inc. DC/DC Converters - SMD 1W 5Vin 12Vout SMT 84mA Iso UnReg TR 275In Stock
Min.: 1
Mult.: 1
Reel: 430

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1.5 kV 13.7 mm 9.2 mm 7.4 mm Industrial PCN1-M