Advanced Energy ATA Series DC/DC Converters - SMD

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-12V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 250 mA 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Dual +/-15V@0.1A 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 24V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 1In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.5 kV 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 18 - 75Vin Single 5V@0.6A 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Dual +/-5V@0.3A 13In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Dual, +/-5V@0.3A, 23.8 x 13.7 x 8mm, 77% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 V 18 V 75 V 300 mA 300 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 12V@0.25A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 10In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Dual, +/-12V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 250 mA 250 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Single, 15V@0.2A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 200 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 18 - 75Vin, Single, 15V@0.2A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 V 18 V 75 V 200 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Dual +/-15V@0.1A 18In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W, 9 - 36Vin, Single, 24V@0.125A, 23.8 x 13.7 x 8mm, 80% efficiency, SMT 28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 1.5 kV 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 2W, 9 - 36Vin, Single, 3V3@0.6A, 23.8 x 13.7 x 8mm, 75% efficiency, SMT 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 9 V 36 V 600 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 2W, 18 - 75Vin, Single, 3V3@0.6A, 23.8 x 13.7 x 8mm, 75% efficiency, SMT 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 48 V 18 V 75 V 600 mA 1.5 kV 23.88 mm 13.72 mm 7.87 mm ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Single 5V@0.6A
20Expected 4/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - SMD 3W 9 - 36Vin Single 12V@0.25A
11Expected 4/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV SMD-7 24 mm 13.7 mm 8 mm Industrial ATA