9 mm DC/DC Converters - SMD

Results: 1.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 5Vout 253In Stock
13,11 €
12,37 €
12,26 €
12,16 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 274In Stock
15,11 €
14,51 €
14,22 €
13,60 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-12Vout 33In Stock
14,71 €
14,28 €
14,05 €
12,97 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 21In Stock
14,18 €
13,66 €
13,43 €
12,58 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 3.3Vout 31In Stock
16,64 €
16,02 €
15,76 €
15,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 5Vout 1In Stock
14,18 €
13,91 €
13,81 €
12,39 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout 55In Stock
15,11 €
14,50 €
14,12 €
13,45 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 66In Stock
12,05 €
11,44 €
11,33 €
10,44 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout 124In Stock
Cut Tape
12,09 €
11,64 €
11,46 €
10,81 €
Reel
10,46 €
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 93In Stock
12,45 €
11,67 €
11,57 €
10,97 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 250In Stock
Cut Tape
15,29 €
14,72 €
14,48 €
14,08 €
Reel
12,76 €
Min.: 1
Mult.: 1
: 250
Isolated 1 Output 2 W 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 33In Stock
13,26 €
12,77 €
12,56 €
12,33 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout 35In Stock
12,93 €
12,45 €
12,26 €
12,02 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 09VOUT 33In Stock
16,27 €
15,67 €
15,41 €
15,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 9Vout 3In Stock
14,22 €
13,95 €
13,85 €
12,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 12VOUT 27In Stock
17,08 €
16,44 €
16,18 €
15,83 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 12Vout 7In Stock
12,38 €
11,27 €
10,99 €
10,55 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout 43In Stock
14,10 €
13,30 €
13,10 €
12,07 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 9Vout 39In Stock
16,64 €
16,03 €
15,76 €
15,43 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD 1W 5Vin 9Vout 111mA SMD 6 Pin 33In Stock
17,88 €
17,22 €
16,93 €
16,74 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-5Vout 27In Stock
12,05 €
11,60 €
11,41 €
11,21 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 3In Stock
17,21 €
16,28 €
15,76 €
15,28 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 606 mA 3 kV SMD-12 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 28In Stock
19,76 €
19,03 €
18,72 €
18,54 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial + 70 C - 40 C R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin +/-15Vout 29In Stock
16,53 €
15,91 €
15,65 €
15,04 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout 16In Stock
78Expected 12/18/2026
15,11 €
14,55 €
14,32 €
14,01 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical + 100 C - 40 C R2S