48 V DC/DC Converters - Rack Mount

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - Rack Mount 36-75Vin 250W 5V25A 3.3V20A /12V4A 2In Stock
40Expected 4/29/2027
501,81 €
481,76 €
Min.: 1
Mult.: 1
Isolated 4 Output 250 W 5 V 25 A 3.3 V 20 A 1.5 kV 172 mm 40.6 mm 128.7 mm Industrial + 50 C - 25 C CPD
Bel Power Solutions DC/DC Converters - Rack Mount Power Supply DCDC Rack Mount Non-Stocked Lead-Time 45 Weeks
1.025,89 €
Min.: 24
Mult.: 8
Isolated 1 Output 3 kW 12.5 V 244 A 555 mm 69 mm 42 mm Industrial + 45 C 0 C PFF3000
Bel Power Solutions DC/DC Converters - Rack Mount ENCLOSURE BLANKING PANELS Non-Stocked Lead-Time 45 Weeks
86,61 €
Min.: 10
Mult.: 10
Isolated 1 Output 8.7 kW 12.5 V 707 A 650 mm 535 mm 46.5 mm Industrial + 40 C 0 C