FM-3029-9

Bel Power Solutions
784-FM-3029-9
FM-3029-9

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
828,09 € 8.280,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - DIN Rail Mount
Isolated
3 Output
20 V
100 V
5.1 V
5 A
12 V
700 mA
M
Brand: Bel Power Solutions
Compliance: IEC/EN60950-1, UL/CSA60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Dimensions: 168 mm x 111.2 mm x 39 mm
Input Voltage: 20 V to 100 V
Mounting Style: DIN Rail
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 855 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99