CUI Inc. DQD6 Series DC/DC Converters - DIN Rail Mount

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Height Series
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIN-rail 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 24 V 9 V 36 V - 12 V - 250 mA 12 V 250 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 24 V 9 V 36 V - 15 V - 200 mA 15 V 200 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-24 Vdc, +/-0.125 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 24 V 9 V 36 V - 24 V - 125 mA 24 V 125 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 24 V 9 V 36 V - 5 V - 600 mA 5 V 600 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-9 Vdc, +/-0.333 A, dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 24 V 9 V 36 V - 9 V - 333 mA 9 V 333 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 4.95 W 24 V 9 V 36 V 3.3 V 1.5 A 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 40 Vdc, 0.15 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 24 V 9 V 36 V 40 V 150 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 24 V 9 V 36 V 9 V 667 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-12 Vdc, +/-0.25 A dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 48 V 18 V 75 V - 12 V - 250 mA 12 V 250 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-15 Vdc, +/-0.2 A dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 48 V 18 V 75 V - 15 V - 200 mA 15 V 200 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-24 Vdc, +/-0.125 A dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 48 V 18 V 75 V - 24 V - 125 mA 24 V 125 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-5 Vdc, +/-0.6 A dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 48 V 18 V 75 V - 5 V - 600 mA 5 V 600 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, +/-9 Vdc, +/-0.333 A dual regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 6 W 48 V 18 V 75 V - 9 V - 333 mA 9 V 333 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 3.3 Vdc, 1.5 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 4.95 W 48 V 18 V 75 V 3.3 V 1.5 A 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, DIN-rail Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 76 mm 31.5 mm 26 mm DQD6