Bel Power Solutions
Calex
Cincon
Cosel
CUI Inc.
DFRobot
MEAN WELL
Murrelektronik
Omron
Phoenix Contact
RECOM
SolaHD
TDK-Lambda
TRACO Power
WAGO
Weidmuller
XP Power
1 Output
2 Output
3 Output
4 Output
4.95 W
5.2 W
6 W
7.5 W
10 W
11.5 W
11.6 W
13.2 W
13.5 W
15 W
15.6 W
16.5 W
19.8 W
20 W
22.5 W
24 W
24.75 W
25 W
30 W
33 W
12 V
12 VDC to 48 VDC
18 V
24 V
24 VDC
36 VDC
48 V
48 VDC
60 V
96 V
110 V
350 V
800 VDC
8 V
9 V
9 VDC
9.5 V
9.5 VDC
10 V
10 VDC
10.8 V
12 V
12 VDC
15 VDC
16.8 V
18 V
18 VDC
19 VDC
19.2 V
24 V
29 V
30 V
31 V
16.8 V
18 V
24 V
26.4 V
27 V
30 VDC
30.8 V
32 V
32 VDC
33.6 V
36 V
36 VDC
40 V
48 V
48 VDC
53 V
57.6 V
60 V
67.2 V
74 VDC
- 24 V
- 15 V
- 12 V
- 9 V
- 5 V
3.3 V
3.3 VDC
5 V
5 V to 55 V
5 VDC
5 VDC to 55 VDC
5.1 V
6 VDC
9 V
9 VDC
10 VDC
12 V
12 V to 28 V
12 VDC
15 V
- 833 mA
- 667 mA
- 600 mA
- 416 mA
- 333 mA
- 250 mA
- 200 mA
- 125 mA
125 mA
150 mA
200 mA
250 mA
300 mA
333 mA
400 mA
416 mA
420 mA
500 mA
600 mA
625 mA
- 24 VDC
- 15 V
- 15 VDC
- 12 V
- 12 VDC
- 9 VDC
- 5 VDC
5 V
9 V
10 V
12 V
15 V
24 V
30 V
- 833 mA
- 667 mA
- 600 mA
- 416 mA
- 333 mA
- 250 mA
- 200 mA
- 125 mA
125 mA
200 mA
250 mA
300 mA
333 mA
400 mA
416 mA
500 mA
600 mA
650 mA
667 mA
833 mA
500 V
1 kV
1.5 kV
1.5 kVDC
1.544 kVDC
1.6 kV
1.6 kVDC
2.2 kVDC
2.25 kV
2.5 kV
3 kV
3 kVAC, 4.2 kVDC
4 kV
4 kVAC
4.2 kV
1/4 Brick
Half Brick
Non-standard
21.9 mm
31.4 mm
32 mm (1.26 in)
39 mm
43 mm (1.693 in)
50 mm
54.5 mm
56 mm
56.5 mm
57.6 mm
57.9 mm
61 mm
63.8 mm
65 mm
2.65 in
67.8 mm
68 mm
75 mm (2.953 in)
76 mm
76.2 mm
6 mm
17 mm
17.5 mm
18 mm
22.5 mm
24.5 mm
25.4 mm
25.6 mm
27 mm
31.4 mm
31.5 mm
32 mm
33 mm
35 mm
36 mm
36.5 mm (1.437 in)
36.8 mm
37.5 mm
38 mm
40 mm
8.7 mm
12.7 mm
19.4 mm
23.3 mm
24.4 mm
24.5 mm
1 in
25.6 mm
1.02 in
25.9 mm
26 mm
27 mm
27.9 mm
30.8 mm
32 mm
33.8 mm
35.5 mm
38 mm
38.9 mm
39 mm
288
787
859
CHB100W
CHB50W
CHB75W
CQB100-110S
CQB100W
CQB75W
CQE50W
DDA
DDC15
DDC30
DDR-120
DDR-15
DDR-240
DDR-30
DDR-480
DDR-60
DDRH-120