MG Series DC/DC Converters - Chassis Mount

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 5Vout 0.6A PCB SIP6 10In Stock
62Expected 3/16/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 18-76Vin 5Vout 0.6A PCB SIP6 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 12Vout 0.25A PCB SIP6 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 15Vout 0.2A PCB SIP6 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 2.64W 9-36Vin 3.3V 0.8A PCB SIP6 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 24 V 9 V 36 V 2.64 V 800 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 2.64W 18-76Vin 3.3V 0.8A PCB SIP6 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2.64 W 48 V 18 V 76 V 3.3 V 800 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 18-76Vin 12Vout 0.25A PCB SIP6 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 12 V 250 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG