Reel DC/DC Converters - Chassis Mount

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Infineon Technologies DC/DC Converters - Chassis Mount DRIVER IC 3.675In Stock
Min.: 1
Mult.: 1
: 4.000

FCL Components DC/DC Converters - Chassis Mount Digital Non-Stocked
Min.: 140
Mult.: 140
: 140

Non-Isolated 1 Output 80 W 4.5 V 14.4 V 450 mV to 2 V 40 A 33 mm (1.299 in) 13.46 mm (0.53 in) 11 mm (0.433 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 140
Mult.: 140
: 140

Non-Isolated 1 Output 80 W 4.5 V 14.4 V 600 mV to 2 V 40 A 33 mm (1.299 in) 13.46 mm (0.53 in) 11 mm (0.433 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Digital Non-Stocked
Min.: 200
Mult.: 200
: 200

Non-Isolated 1 Output 110 W 3 V 14.4 V 450 mV to 5.5 V 20 A 20.32 mm (0.8 in) 11.43 mm (0.45 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated Tomodachi
FCL Components DC/DC Converters - Chassis Mount Analog Non-Stocked
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 3 V 14.4 V 600 mV to 5.5 V 6 A 12.19 mm 12.19 mm 7.62 mm Tomodachi
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 49.5W 3.3V@15A 16Brk Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 192
Mult.: 192
: 192

Isolated 1 Output 49.5 W 36 V 75 V 3.3 V 15 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 9.4 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 30W 1.2V@25A 16 Brck Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 30 W 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 85W 12V@7A 16th Brck Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 85 W 36 V 75 V 12 V 7 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 82.5W 3.3V@25A 16Brk Neg logic/Bullet Pin Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
: 300

Isolated 1 Output 82.5 W 36 V 75 V 3.3 V 25 A 1.5 kV 1/16 Brick 33 mm 22.86 mm 8.64 mm Industrial + 85 C - 40 C NXI110
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount Dual 55A channel digital/Analogue POL DCDC 7.5-14Vin, 0.5-5.2Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 190

Non-Isolated 2 Output 350 W 7.5 V 14 V 500 mV to 5 V 110 A 500 mV to 5 V 110 A 27.3 mm (1.075 in) 12.8 mm (0.504 in) 13.4 mm (0.528 in) Industrial + 85 C - 40 C LGA110D
Advanced Energy / Artesyn ADC100C
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 12.5W, 40 60Vdc Dual, 5V@2A & 5V@0.5A, 78% eff., PSA Control module, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

12.5 W ADC100
Advanced Energy / Artesyn ADC100M-04J
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W, 40 60V, single, 1.0Vat120A, 91% eff., PSA Main module, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 185
Mult.: 185
: 185

Non-Isolated Industrial
Advanced Energy / Artesyn ADC100M-04Y
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 180W, 40 60V, single, 1.8Vat100A, 91% eff., PSA Main module, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 185
Mult.: 185
: 185

Non-Isolated Industrial
Advanced Energy / Artesyn ADC100S-04J
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 120W, 40 60V, single, 1.0Vat120A, 91% eff., PSA Satellite module, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

Non-Isolated Industrial
Advanced Energy / Artesyn ADC100S-04Y
Advanced Energy / Artesyn DC/DC Converters - Chassis Mount 180W, 40 60V, single, 1.8Vat100A, 91% eff., PSA Satellite module, SMT Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100
: 100

Non-Isolated Industrial