Delta Electronics DC/DC Converters - Chassis Mount

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 24Vout 79In Stock
126,11 €
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 24.5 V 12.5 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A Digital Heatsnk 18In Stock
56,02 €
53,94 €
52,14 €
51,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial + 85 C - 40 C E48SC
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V 8A Pos .17 Pin Screw 96In Stock
129,78 €
124,95 €
123,50 €
119,25 €
117,80 €
Min.: 1
Mult.: 1
1 Output 100 W 12 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin48V4.2A Pos .17 Pin Screw 70In Stock
133,42 €
128,46 €
126,97 €
122,59 €
121,11 €
Min.: 1
Mult.: 1
1 Output 100 W 48 V 2.1 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 12Vout
270On Order
119,05 €
116,63 €
113,57 €
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 9-60Vin 0-60V 50A Neg Digital encap
711On Order
189,49 €
182,42 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 60 V 50 A 63.2 mm (2.488 in) 60.6 mm (2.386 in) 13 mm (0.512 in) Industrial + 85 C - 40 C H60SB


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 13.7Vout, Built-In Fuse Holder, No Enable Pin
60Expected 3/5/2027
123,29 €
118,55 €
111,03 €
Min.: 1
Mult.: 1
B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder
75Expected 12/2/2026
154,26 €
148,32 €
139,90 €
Min.: 1
Mult.: 1
Isolated 1 Output 360 W 24 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR


Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, Waterproof IP67, 300W, 18-106Vin, 24Vout, Built-In Enable Pin, No Fuse Holder
50Expected 1/4/2027
145,92 €
142,97 €
136,33 €
Min.: 1
Mult.: 1
B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg heatsink
126Expected 3/19/2027
61,41 €
59,13 €
58,24 €
53,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 300 W 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 12.7 mm Industrial + 85 C - 40 C E48SC
Delta Electronics DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A
180Expected 10/8/2027
68,16 €
65,62 €
64,75 €
60,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 12 V 33 A 1.5 kV 1/4 Brick 58.4 mm 36.8 mm 12.7 mm Industrial + 85 C - 40 C Q48SC
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-60Vin, 12Vout Non-Stocked Lead-Time 52 Weeks
100,06 €
Min.: 100
Mult.: 20
Isolated 1 Output 300 W 12.4 V 24 A 2.25 kV 190 mm 76 mm 43.4 mm Industrial + 75 C - 40 C B40SR
Delta Electronics DC/DC Converters - Chassis Mount 18-60Vin 12.4V 24A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
105,86 €
Min.: 100
Mult.: 10
Isolated 1 Output 300 W 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B40SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 12.4V 24A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
114,43 €
Min.: 100
Mult.: 10
Isolated 1 Output 300 W 12.4 V 24 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 13.7Vout Non-Stocked Lead-Time 52 Weeks
111,50 €
Min.: 100
Mult.: 20
Isolated 1 Output 300 W 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 13.7V 22A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
111,49 €
Min.: 100
Mult.: 10
Isolated 1 Output 300 W 13.7 V 22 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/fuse holder Non-Stocked Lead-Time 52 Weeks
141,73 €
Min.: 100
Mult.: 10
Isolated 1 Output 360 W 15 V 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V 15A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
142,42 €
Min.: 100
Mult.: 10
Isolated 1 Output 360 W 15 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 18-106Vin 24.5V12.5A w/ Enable pin Non-Stocked Lead-Time 52 Weeks
129,57 €
Min.: 100
Mult.: 10
Isolated 1 Output 300 W 24 V 12.5 A 2.25 kV 190 mm 76 mm 44 mm Industrial + 75 C - 40 C B62SR
Delta Electronics DC/DC Converters - Chassis Mount 300W 36-72Vin 32V 9.4A TH Neg Logic Non-Stocked Lead-Time 52 Weeks
48,07 €
Min.: 126
Mult.: 63
Isolated 1 Output 300 W 32 V 9.4 A 2.25 kV 58.4 mm 22.8 mm 10.5 mm Industrial + 85 C - 40 C E48SC
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 12V17A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
126,98 €
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 12 V 17 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 15V 7A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
117,74 €
Min.: 120
Mult.: 30
1 Output 100 W 15 V 7 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw Non-Stocked Lead-Time 52 Weeks
116,62 €
Min.: 135
Mult.: 27
Isolated 1 Output 200 W 15 V 13.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V4.2A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
113,18 €
Min.: 135
Mult.: 27
1 Output 100 W 24 V 4.2 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial H80SV
Delta Electronics DC/DC Converters - Chassis Mount 16.8-137.5Vin24V8.5A Pos .17 Pin Screw Non-Stocked Lead-Time 52 Weeks
121,05 €
Min.: 120
Mult.: 30
Isolated 1 Output 200 W 24 V 8.5 A 4.242 kV Half Brick 63.1 mm 60.6 mm 13 mm Industrial + 85 C - 40 C H80SV