RECOM Power DC/DC Converters - Chassis Mount

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Chassis Mount 4200W 180-950Vin 24-28Vout 150A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.2 kW 180 VDC 950 VDC 28 VDC 150 A 2.1 kVAC, 3.05 kVAC 316 mm 254 mm 83 mm Industrial + 85 C - 40 C RMOD4000-EW
RECOM Power DC/DC Converters - Chassis Mount 300W 14.4-170in 24out 13.75A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 16.8 V 137.5 V 24 V 13.75 A 3.5 kVAC, 5 kVDC 209 mm 141 mm 48 mm Industrial + 90 C - 40 C RMD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Conn 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse IP67 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 360W 18-126Vin 24.5Vout 15A Fuse 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 360 W 18 V 106 V 24.5 V 15 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD360-UW
RECOM Power DC/DC Converters - Chassis Mount 150W 14.4-154in 24out 6.88A 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 16.8 V 137.5 V 24 V 6.88 A 3.5 kVAC, 5 kVDC 188.6 mm 116 mm 42.5 mm Industrial + 90 C - 40 C RMD150-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-125Vin 13Vout 30.8A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 33.6 V 125 V 13 V 30.8 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-EW
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-96Vin 24Vout 25A 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 33.6 V 96 V 24 V 25 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-W
RECOM Power DC/DC Converters - Chassis Mount 600W 33.6-125Vin 13Vout 46.2A 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 33.6 V 125 V 13 V 46.2 A 2.5 kVDC 203 mm 115 mm 71 mm + 85 C - 35 C RMOD600-EW
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired 929In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 9 V 72 V 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 500W 43.2-170Vin 24Vout 21A 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 50.4 V 137.5 V 24 V 21 A 3.5 kV 209 mm 141 mm 48 mm Industrial + 85 C - 40 C RMD500-EW
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired 154In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3 W 17 V 72 V 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED 1.100In Stock
1.150Expected 9/4/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA 701In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 6.5 V 32 V 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED 1.135In Stock
500Expected 8/31/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 13.7Vout 22A Fuse
10Expected 8/25/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 13.7 V 22 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 24.5Vout 12.5A Conn
10Expected 11/20/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 18 V 106 V 24.5 V 12.5 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 11-32Vin 9V 0.5A SIP WIRED
68Expected 9/4/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 4.5 W 11 V 32 V 9 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 300W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input
3Expected 9/11/2026
Min.: 1
Mult.: 1

1 Output 300 W 16.8 V 137.5 V 110 V 3 A 5 kVDC 209 mm 141 mm 48 mm Industrial + 90 C - 40 C RMD300-UW
RECOM Power DC/DC Converters - Chassis Mount POW MOD Series RP40 (G) 18-36in +/-15out
2Expected 9/25/2026
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 18 V 36 V 15 V - 15 V 1.6 kV 101.6 mm 57.15 mm 19 mm Industrial RPM40 (G)
RECOM Power DC/DC Converters - Chassis Mount 300W 18-126Vin 12.2Vout 24A Fuse Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 300 W 18 V 106 V 12.2 V 24 A 2.25 kVDC 190 mm 44 mm 44 mm Industrial + 75 C - 40 C RMOD300-UW
RECOM Power DC/DC Converters - Chassis Mount 400W 33.6-96Vin 24Vout 16.7A Non-Stocked Lead-Time 2 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 400 W 33.6 V 96 V 24 V 16.7 A 2.5 kVDC 203 mm 115 mm 61 mm + 85 C - 35 C RMOD400-W
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin 5Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9.5 V 36 V 5 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin 5Vout Neg Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9.5 V 36 V 5 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)
RECOM Power DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin +/-12Vout Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9.5 V 36 V 12 V - 12 V 1.5 kV 101.6 mm 57.15 mm 19 mm Industrial RPM20 (FW)