CUI Inc. DC/DC Converters - Chassis Mount

Results: 372
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 104In Stock
216On Order
26,08 €
25,10 €
24,70 €
23,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount, no ctrl pin 212In Stock
20,12 €
19,38 €
19,07 €
18,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 VDC 1.2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 160In Stock
144Expected 11/2/2026
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount, no ctrl pin 78In Stock
72Expected 11/2/2026
20,73 €
19,96 €
19,63 €
19,22 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 15 VDC 200 mA - 15 VDC - 200 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 12 Vdc, 1.25 A, dual regulated output, chassis mount 38In Stock
71,77 €
69,10 €
68,19 €
66,51 €
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 31In Stock
72On Order
26,08 €
25,10 €
24,70 €
23,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 13In Stock
36Expected 12/14/2026
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 26In Stock
20,12 €
19,38 €
19,07 €
18,65 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 55In Stock
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount 6In Stock
36Expected 11/5/2026
28,48 €
27,43 €
26,99 €
26,52 €
Min.: 1
Mult.: 1
Isolated 2 Output 20 W - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount 50In Stock
36Expected 11/5/2026
26,08 €
25,10 €
24,70 €
23,96 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-12 Vdc, +/-0.25 A, dual regulated output, chassis mount 29In Stock
20,73 €
19,96 €
19,63 €
19,22 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W - 12 V - 250 mA 12 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 22In Stock
72Expected 12/14/2026
20,73 €
19,96 €
19,63 €
19,22 €
Min.: 1
Mult.: 1
Isolated 2 Output 6 W - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 18In Stock
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 27In Stock
36Expected 11/2/2026
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 43In Stock
36Expected 10/29/2026
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount 28In Stock
72Expected 12/4/2026
26,08 €
25,10 €
24,70 €
24,28 €
Min.: 1
Mult.: 1
Isolated 1 Output 20 W 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 32In Stock
36On Order
20,10 €
19,35 €
19,03 €
18,46 €
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 19In Stock
71,77 €
69,10 €
68,19 €
66,51 €
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount 12In Stock
71,77 €
69,10 €
68,19 €
66,51 €
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 1 A, dual regulated output, chassis mount 12In Stock
67,01 €
64,52 €
63,67 €
62,10 €
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 22In Stock
181,89 €
174,84 €
174,26 €
167,66 €
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5 75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 17In Stock
194,79 €
187,24 €
184,17 €
180,03 €
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial + 105 C - 40 C PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 56In Stock
265,85 €
255,45 €
251,29 €
221,98 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9 36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 150In Stock
265,85 €
255,45 €
251,28 €
232,89 €
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial + 85 C - 40 C VHK150W