UWS-Q12 Series DC/DC Converters - Through Hole

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Murata Power Solutions DC/DC Converters - Through Hole 9-36VIN 5VOUT DC/DC POS LOGIC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
220In Stock
45,73 €
44,02 €
43,31 €
42,38 €
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 5 V 10 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.1 mm (0.358 in) Industrial + 85 C - 40 C UWS-Q12
Murata Power Solutions DC/DC Converters - Through Hole 9-36VIN 24VOUT DC/DC POS LOGIC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
557In Stock
256Expected 6/3/2027
43,42 €
42,70 €
42,00 €
41,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 48 W 24 V 2 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.1 mm (0.358 in) Industrial + 85 C - 40 C UWS-Q12
Murata Power Solutions DC/DC Converters - Through Hole 9-36VIN 12VOUT DC/DC POS LOGIC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
298In Stock
256Expected 1/11/2027
45,85 €
44,14 €
43,42 €
42,49 €
Min.: 1
Mult.: 1
Isolated 1 Output 54 W 12 V 4.5 A 2.25 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.1 mm (0.358 in) Industrial + 85 C - 40 C UWS-Q12