TMR 3WIR Series DC/DC Converters - Through Hole

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 12Vout 250mA SIP8 Iso Reg 51In Stock
22,41 €
22,04 €
22,01 €
20,87 €
20,43 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 12Vout 250mA SIP8 Iso Reg 3.094In Stock
24,66 €
24,17 €
23,56 €
23,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 3.3Vout 700mA SIP8 Iso Reg 80In Stock
22,81 €
22,28 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 12Vout 250mA SIP8 Iso Reg 116In Stock
23,69 €
23,27 €
21,53 €
21,31 €
20,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 15Vout 200mA SIP8 Iso Reg 138In Stock
23,69 €
23,27 €
21,53 €
21,31 €
20,24 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 24Vout 125mA SIP8 Iso Reg 113In Stock
22,81 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin +/-12V +/-125mA SIP Iso Reg 50In Stock
24,25 €
23,64 €
22,66 €
21,95 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 24Vout 125mA SIP8 Iso Reg 27In Stock
23,68 €
21,97 €
21,50 €
21,16 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin +/-15V +/-100mA SIP Iso Reg 1In Stock
24,08 €
23,11 €
22,75 €
21,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 3.3Vout 700mA SIP8 Iso Reg 4In Stock
26,08 €
24,18 €
23,67 €
23,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 15Vout 200mA SIP8 Iso Reg 5In Stock
26,08 €
24,18 €
23,67 €
23,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 24Vout 125mA SIP8 Iso Reg 16In Stock
25,10 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 24 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin +/-12V +/-125mA SIP Iso Reg 8In Stock
26,49 €
25,41 €
25,02 €
23,82 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin +/-15V +/-100mA SIP Iso Reg 8In Stock
26,49 €
25,41 €
25,02 €
23,82 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 5Vout 600mA SIP8 Iso Reg
448On Order
22,81 €
22,12 €
21,89 €
21,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin +/-15V +/-100mA SIP Iso Reg
69Expected 2/5/2027
23,55 €
23,11 €
22,58 €
21,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 5Vout 600mA SIP8 Iso Reg
429On Order
24,66 €
24,17 €
23,56 €
23,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 9-36Vin 9Vout 333mA SIP8 Iso Reg
10Expected 12/4/2026
23,69 €
23,27 €
21,89 €
21,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 3.3Vout 700mA SIP8 Iso Reg
40On Order
22,81 €
22,12 €
21,89 €
21,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 5Vout 600mA SIP8 Iso Reg 20Factory Stock Available
22,81 €
22,12 €
21,89 €
21,71 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 15Vout 200mA SIP8 Iso Reg 50Factory Stock Available
23,68 €
21,97 €
21,50 €
21,16 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin 9Vout 333mA SIP8 Iso Reg 30Factory Stock Available
23,68 €
21,97 €
21,50 €
21,16 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 18-75Vin +/-12V +/-125mA SIP Iso Reg 40Factory Stock Available
24,08 €
23,11 €
22,75 €
21,66 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin 9Vout 333mA SIP8 Iso Reg 100Factory Stock Available
26,08 €
24,18 €
23,67 €
23,29 €
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 9 V 333 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR
TRACO Power DC/DC Converters - Through Hole 3W 43-160Vin +/-5V +/-300mA SIP Iso Reg 10Factory Stock Available
26,49 €
25,41 €
25,02 €
23,82 €
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 5 V 300 mA - 5 V 300 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.6 mm (0.378 in) 11.2 mm (0.441 in) Industrial + 90 C - 40 C TMR 3WIR